TE Connectivity Insulated Crimp Bootlace Ferrule, 6 mm Pin Length, 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 164-2696
- Mfr. Part No.:
- 966067-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$68.00
(exc. GST)
$75.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.136 | $68.00 |
| 1000 - 1500 | $0.133 | $66.50 |
| 2000 + | $0.131 | $65.50 |
*price indicative
- RS Stock No.:
- 164-2696
- Mfr. Part No.:
- 966067-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.2mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.75mm² | |
| Overall Length | 12mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 0.75mm² | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.2mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.75mm² | ||
Overall Length 12mm | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 0.75mm² | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White to 20 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Red to 7 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
