Weidmüller Bootlace Ferrule to 20 AWG Wire Size
- RS Stock No.:
- 664-592
- Mfr. Part No.:
- 9004440000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$17.93
(exc. GST)
$19.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $17.93 | $0.359 |
*price indicative
- RS Stock No.:
- 664-592
- Mfr. Part No.:
- 9004440000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 20AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 20AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller Bootlace Ferrule to 20 AWG Wire Size
- Weidmuller Bootlace Ferrule to 14 AWG Wire Size
- Weidmuller Bootlace Ferrule to 16 AWG Wire Size
- Weidmuller Bootlace Ferrule to 17 AWG Wire Size
- Weidmuller Bootlace Ferrule to 24 AWG Wire Size
- Weidmuller Bootlace Ferrule to 18 AWG Wire Size
- Weidmuller Bootlace Ferrule to 2 AWG Wire Size
- Weidmuller Bootlace Ferrule to 3 AWG Wire Size
