Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.3 mm Pin Diameter, Blue to 18 AWG Wire Size

Subtotal (1 pack of 1000 units)*

$44.93

(exc. GST)

$49.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$44.93$0.045

*price indicative

RS Stock No.:
535-429
Mfr. Part No.:
3201547
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

1.3mm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14mm

Terminal Plating

Tin Plated

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed for optimal performance in a range of industrial applications. Engineered to facilitate efficient automated production, this product ensures reliable connections in demanding environments. Crafted from high-quality, tin-plated electrolytic copper, it meets stringent industry standards, including UL certifications. With a blue polypropylene collar, it provides exceptional insulation and a modern aesthetic.

Features a moulded polypropylene collar for added durability and insulation

Rated for high temperatures providing reliability in various conditions

Compatible with a range of crimping devices ensuring versatility in assembly

Compliant with DIN and UL standards guaranteeing product quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy