Phoenix Contact Insulated Ferrule, 10 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 610-074
- Mfr. Part No.:
- 3203299
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1000
$91.98
(exc. GST)
$101.18
(inc. GST)
- RS Stock No.:
- 610-074
- Mfr. Part No.:
- 3203299
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 10mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 10mm | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for efficient electrical connectivity, ensuring secure and reliable connections in various applications. The grey ferrule is expertly crafted from CU-DHP material and boasts excellent flammability ratings, making it a safe choice for environments requiring high standards of quality. Its compatibility with stranded conductors across multiple classes, along with optimal dimensions, enhances its versatility, making it ideal for use in control cabinets, industrial machinery, and automated systems.
Meets UL 486F E standards for safety and performance in diverse applications
Supports wide temperature ranges ensuring functionality in various environmental conditions
Colour coded for easy identification and installation during projects
Packaged in a minimum order quantity of 1000 ideal for bulk buyers
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey 18 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey 18 AWG Wire Size

