Weidmüller Partially Insulated Bootlace Ferrule, 10 mm Pin Length, 4.5 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 600-417
- Distrelec Article No.:
- 300-93-329
- Mfr. Part No.:
- 9037500000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 500 units)*
$151.42
(exc. GST)
$166.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $151.42 | $0.303 |
*price indicative
- RS Stock No.:
- 600-417
- Distrelec Article No.:
- 300-93-329
- Mfr. Part No.:
- 9037500000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 10mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 13mm | |
| Wire Ferrule Type | 2 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.5mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 10mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 13mm | ||
Wire Ferrule Type 2 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS Compliant | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Insulated Bootlace Ferrule 2.5 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 8 AWG Wire Size
- RS PRO 10 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.5 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 3.2 mm Pin Diameter, Grey from 12 AWG to 12 AWG Wire Size
