Weidmüller Insulated Bootlace Ferrule, 8 mm Pin Length, 4.7 mm Pin Diameter, Red to 16 AWG Wire Size
- RS Stock No.:
- 578-218
- Mfr. Part No.:
- 0463100000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$14.75
(exc. GST)
$16.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 18 November 2026
- Plus 35 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $14.75 | $0.148 |
*price indicative
- RS Stock No.:
- 578-218
- Mfr. Part No.:
- 0463100000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Wire Ferrule Type | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.7mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Wire Ferrule Type 1 | ||
Standards/Approvals RoHS Compliant | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0637178
- Mfr. Part No. 0463000000
1 Pack of 500
$86.65
- RS Stock No. 0637180
- Mfr. Part No. 0463000000
1 Bag of 100
$17.04
- RS Stock No. 2885131
- Mfr. Part No. 216-204-1
1 Box of 1000
$245.07
- RS Stock No. 0452518
- Mfr. Part No. 9021960000
1 Bag of 500
$51.50
Related links
- Weidmüller Insulated Bootlace Ferrule 4.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Weidmüller Insulated Bootlace Ferrule 4.7 mm Pin Diameter, Yellow to 17 AWG Wire Size
- WAGO 12 mm Pin Length Silver to 10 AWG Wire Size
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- WAGO 15 mm Pin Length Blue from 12 AWG to 14 AWG Wire Size
- WAGO 17 mm Pin Length Blue to 14 AWG Wire Size
- Thomas & Betts 8 mm Pin Length Red to 16 AWG Wire Size
- JST 8 mm Pin Length Red to 16 AWG Wire Size










