Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 19 mm Pin Length, 1.5 mm Pin Diameter, Blue to 18 AWG Wire Size
- RS Stock No.:
- 556-517
- Mfr. Part No.:
- 2100012
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-517
- Mfr. Part No.:
- 2100012
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 19mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 19mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 19mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 19mm | ||
Series Ferrule A | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered to streamline your electrical connections with precision and reliability. Crafted from soft tin-plated electrolytic copper, it ensures optimal conductivity while remaining adaptable to various conductor types including stranded conductors. The innovative twin design facilitates the crimping of two conductors simultaneously in a single ferrule, making it an ideal solution for compact installations and efficient wiring configurations. With a robust blue polypropylene collar, this ferrule meets the stringent requirements of UL 486F, ensuring compliance and safety in demanding environments. Whether you're involved in industrial automation or DIY projects, the combination of durability and functionality found in this model sets it apart in the market. Its halogen-free construction further promotes safety, while it's designed to withstand challenging temperatures, catering to a broad range of applications where reliability is key.
Accommodates various conductor cross-sections for versatility
Halogen-free material enhances safety in installations
Streamlined crimping for two conductors in one ferrule
Engineered for long-lasting performance under demanding conditions
Fulfills regulatory standards for reliable usage
Related links
- Phoenix Contact 19 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 18 AWG Wire Size
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Turquoise to 18 AWG Wire
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
