Texas Instruments Boost Converter, Surface, 3.46V Output Voltage, 3 A Output Current
- RS Stock No.:
- 533-3333
- Mfr. Part No.:
- LM2586S-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 533-3333
- Mfr. Part No.:
- LM2586S-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 3.46V | |
| Product Type | Boost Converter | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 93% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM2586 | |
| Number of Pins | 7 | |
| Output Voltage 2 | 5.25V | |
| Package Type | TO-263 | |
| Line Regulation | 100 mV | |
| Width | 8.64mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Length | 10.16mm | |
| Depth | 4.57mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4V | |
| Load Regulation | 100 mV | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 3.46V | ||
Product Type Boost Converter | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 93% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series LM2586 | ||
Number of Pins 7 | ||
Output Voltage 2 5.25V | ||
Package Type TO-263 | ||
Line Regulation 100 mV | ||
Width 8.64mm | ||
Standards/Approvals JEDEC, RoHS | ||
Length 10.16mm | ||
Depth 4.57mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4V | ||
Load Regulation 100 mV | ||
LM258x Boost/Flyback/Sepic SIMPLE SWITCHER® Regulator Series
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications.
Requires few external components
Output voltage versions: 5V, 12V, and adjustable
Family of standard inductors and transformers
Wide input voltage range: 4V to 40V
Current-mode operation for improved transient response, line regulation, and current limit
Internal soft-start function reduces in-rush current during start-up
Output transistor protected by current limit, under voltage lockout, and thermal shutdown
System Output Voltage Tolerance of ±4% max over line and load conditions
LM2586/LM2588 with external shutdown capability
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
