Maxim Integrated Boost Converter, Surface, 90V Output Voltage, 15 mA Output Current
- RS Stock No.:
- 190-0218
- Mfr. Part No.:
- MAX1932ETC+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-0218
- Mfr. Part No.:
- MAX1932ETC+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage 1 | 90V | |
| Product Type | Boost Converter | |
| Output Current | 15mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 1.35W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX1932 | |
| Number of Pins | 12 | |
| Package Type | TQFN | |
| Length | 4.1mm | |
| Standards/Approvals | RoHS | |
| Width | 4.1mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Load Regulation | 1 mV | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage 1 90V | ||
Product Type Boost Converter | ||
Output Current 15mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 1.35W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MAX1932 | ||
Number of Pins 12 | ||
Package Type TQFN | ||
Length 4.1mm | ||
Standards/Approvals RoHS | ||
Width 4.1mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Load Regulation 1 mV | ||
- COO (Country of Origin):
- CN
Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Boost Converter 90V Output Voltage 1 Outputs
- Maxim Integrated Boost Converter 5.5V Output Voltage 1 Outputs
- Maxim Integrated Boost Converter 5.5V Output Voltage 1 Outputs
- Microchip Boost Converter 5.5V Output Voltage 1 Outputs
- DiodesZetex Boost Converter 5.5V Output Voltage 1 Outputs
- Texas Instruments Boost Converter 3.3V Output Voltage 3.3V 1 Outputs
- Texas Instruments Boost Converter 17V Output Voltage 1 Outputs
- Texas Instruments Boost Converter 3.41V Output Voltage 1 Outputs
