onsemi CS5171GDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
122-0170
Mfr. Part No.:
CS5171GDR8G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Function

Step Up

Maximum Output Current

1.5A

Maximum Input Voltage

30 V

Number of Outputs

1

Line Regulation

0.03 %/V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

280 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2.7 V

Length

5mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
PH

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links