Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$150.82
(exc. GST)
$165.90
(inc. GST)
- RS Stock No.:
- 667-3345
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Overall Length | 8 in | |
| Material | CRV Forged Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Overall Length 8 in | ||
Material CRV Forged Steel | ||
RoHS Status: Not Applicable
Related links
- SAM CB-4-DT 1050 mm Bi-Material Sheathed Forged Steel Bolt Cutter
- SAM CB-2-DT 760 mm Bi-Material Sheathed Forged Steel Bolt Cutter
- Stanley 1-95-567 900 mm Chrome Molybdenum Steel 14 mm Forged Steel Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-95-564 450 mm 10 mm Forged Chrome Molybdenum Steel Bolt Cutter
- RS PRO 460 mm Plastic 8 mm Steel Steel Bolt Cutter
- RS PRO 457 mm Plastic 8 mm Steel Chrome Vanadium Steel Bolt Cutter
- RS PRO 900 mm Plastic 13 mm Steel Steel Bolt Cutter
- Stanley 1-17-750 350 mm Chrome Molybdenum Steel 8 mm Chrome Molybdenum Steel Bolt Cutter

