Stanley 1-95-564 450mm 10 mm Forged Chrome Molybdenum Steel Bolt Cutter
- RS Stock No.:
- 279-2215
- Mfr. Part No.:
- 1-95-564
- Brand:
- Stanley
Subtotal (1 unit)*
$125.24
(exc. GST)
$137.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $125.24 |
*price indicative
- RS Stock No.:
- 279-2215
- Mfr. Part No.:
- 1-95-564
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Bolt Cutter | |
| Overall Length | 450mm | |
| Cutting Capacity | 10 mm | |
| Handle Material | Forged | |
| Jaw Material | Chrome Molybdenum Steel | |
| Standards/Approvals | Complies with GSA A-A-3047 standards | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Bolt Cutter | ||
Overall Length 450mm | ||
Cutting Capacity 10 mm | ||
Handle Material Forged | ||
Jaw Material Chrome Molybdenum Steel | ||
Standards/Approvals Complies with GSA A-A-3047 standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Forged Arm Bolt Cutter is efficient, with a maximum cutting capacity. It allows 2 types of cutting axial cut and flush cut. It have good visibility on work site thanks to the yellow finish and phosphated jaws.
Forged parts for more power
Forged arms for more power
Protection against loosening of eccentric screws
Related links
- Stanley 1-95-567 900 mm Chrome Molybdenum Steel 14 mm Forged Steel Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-751 450 mm Chrome Molybdenum Steel 8 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-750 350 mm Chrome Molybdenum Steel 8 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-755 1050 mm Chrome Molybdenum Steel 14 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-753 750 mm Chrome Molybdenum Steel 10 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-754 900 mm Chrome Molybdenum Steel 12 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-17-752 600 mm Solvent Resistant 10 mm Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-95-566 750 mm 10 mm Molybdenum Steel Bolt Cutter
