Rittal 2414500 80.01 mm Bolt Cutter
- RS Stock No.:
- 230-4858
- Mfr. Part No.:
- 2414500
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$256.50
(exc. GST)
$282.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $256.50 |
| 5 - 9 | $248.81 |
| 10 - 14 | $241.34 |
| 15 + | $234.07 |
*price indicative
- RS Stock No.:
- 230-4858
- Mfr. Part No.:
- 2414500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Overall Length | 80.01mm | |
| Product Type | Bolt Cutter | |
| Insulated | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Overall Length 80.01mm | ||
Product Type Bolt Cutter | ||
Insulated Yes | ||
Standards/Approvals No | ||
The Rittal SM Contact cutter enables EMC-compatible preparation of the contact point e.g. for earthing straps.
Plastic-bound abrasive with guide pin for round system punching's
Related links
- SAM CB-1-DT 610 mm 10 mm Bolt Cutter
- SAM CB-0-DT 460 mm 9 mm Bolt Cutter
- Knipex 71 42 200 200 mm Multi Component Grip 6 mm Bolt Cutter
- Knipex 71 22 200 T 200 mm 6 mm Chrome Vanadium Steel Compact Bolt Cutter
- Irwin TBC924H 610 mm Steel Bolt Cutter
- RS PRO 780 mm Plastic 11 mm Steel Steel Bolt Cutter
- SAM 227-20AN 200 mm 6 mm Hardened Steel Bolt Cutter
- SAM L-95-0 470 mm Steel Steel Bolt Cutter
