SAM L-95-0 470mm Steel Steel Bolt Cutter
- RS Stock No.:
- 221-6172
- Mfr. Part No.:
- L-95-0
- Brand:
- SAM
Subtotal (1 unit)*
$241.38
(exc. GST)
$265.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.38 |
*price indicative
- RS Stock No.:
- 221-6172
- Mfr. Part No.:
- L-95-0
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bolt Cutter | |
| Overall Length | 470mm | |
| Handle Material | Steel | |
| Insulated | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bolt Cutter | ||
Overall Length 470mm | ||
Handle Material Steel | ||
Insulated Yes | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Standard Tube Arm Bolt Cutter for a lighter bolt cutter. The forearms are forged. Sheathed handles for a comfortable grip. Non-deformable forged blades assembled by riveting. Capacities: C4: steel cutting 140 Kg / mm².
Quick and easy adjustment of the blade gap with just one screw
Related links
- SAM L-95-1 615 mm Steel Steel Bolt Cutter
- SAM L-95-4 1065 mm Plastic 10 mm Sheathed Steel Bolt Cutter
- SAM CB-0-AT 460mm 9 mm Steel Steel Bolt Cutter
- SAM CB-4-AT 1050mm 16 mm Steel Steel Bolt Cutter
- SAM CB-1-AT 610mm 10 mm Steel Steel Bolt Cutter
- SAM CB-3-AT 885mm 14 mm Steel Steel Bolt Cutter
- SAM CB-2-AT 760mm 12 mm Steel Steel Bolt Cutter
- SAM CB-3-DT 885 mm 14 mm Steel Steel Bolt Cutter
