Facom 990.B2PF 750mm Chrome Steel Bolt Cutter
- RS Stock No.:
- 659-328
- Mfr. Part No.:
- 990.B2PF
- Brand:
- Facom
Subtotal (1 unit)*
$176.19
(exc. GST)
$193.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.19 |
*price indicative
- RS Stock No.:
- 659-328
- Mfr. Part No.:
- 990.B2PF
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bolt Cutter | |
| Cut Type | Axial | |
| Overall Length | 750mm | |
| Jaw Material | Chrome Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bolt Cutter | ||
Cut Type Axial | ||
Overall Length 750mm | ||
Jaw Material Chrome Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Tubular Arm Bolt Cutter With Axial Cutting is a Durable tool featuring high-performance chrome steel blades with optimized hardness for a long cutting life. Additionally, this product comes with a lifetime tool warranty, ensuring that customers can exchange the tool in the case of any issues
Includes ergonomic handles with a protective guard
Blade clearance can be adjusted using eccentric screws
Related links
- Facom 990.BF2PF 750 mm Chrome Steel Bolt Cutter
- Facom 990.B2 750 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.BF4PF 1050 mm Chrome Steel Bolt Cutter
- Facom 990.BF1PF 600 mm Chrome Steel Bolt Cutter
- Facom 990.B0 450 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.B4 1050mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.B3 900 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.BRF0 450 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
