Fristads F58 Yellow Water Repellent, Dirt Repellent, Oil Repellent Unisex Gilet, XS

Subtotal (1 unit)*

$489.75

(exc. GST)

$538.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.75

*price indicative

RS Stock No.:
286-0664
Mfr. Part No.:
F58-110642-130-SCHNEI-XS
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Gilet

Size

XS

Gender

Unisex

Sub Type

Waistcoat

Series

F58

Number of Pockets

11

Closure Type

Zipper

Resistance Features

Water Repellent, Dirt Repellent, Oil Repellent

Colour

Yellow

Standards/Approvals

IEC 61482-2, EN ISO 20471, EN ISO 11612, EN 1149-5

RoHS Status: Exempt

COO (Country of Origin):
LV
The ristads FLAMESTAT HIGH VIS WAISTCOAT have front placket opening with zip and concealed snap fastening, 2 loose-hanging chest pockets with snap fastening, one with flap and D-ring with concealed snap fastening, 2 front pockets, 2 CORDURA reinforced loose-hanging, tuckable front pockets, left pocket with extra pocket and right pocket with 3 pockets and tool loops.

Dirt, oil and water repellent

Reflective detailing on shoulders

Inherent flame protection

Approved according to EN 61482-1-2 class 1

EN ISO 20471 class 2 and fabric approved according to EN 13034

Certified after 50 washes

Leasing laundry-tested according to ISO 15797

OEKO-TEX certified

  • RS Stock No. 2860663
  • Mfr. Part No. F58-110642-130-SCHNEI-XL
Each
$489.75
  • RS Stock No. 2860660
  • Mfr. Part No. F58-110642-130-SCHNEI-L
Each
$489.75
  • RS Stock No. 2860661
  • Mfr. Part No. F58-110642-130-SCHNEI-M
Each
$489.75
  • RS Stock No. 2860662
  • Mfr. Part No. F58-110642-130-SCHNEI-S
Each
$489.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy