Mascot Workwear 18075-318 Red, Black Water Repellent Unisex Gilet, 4XL

Subtotal (1 unit)*

$239.84

(exc. GST)

$263.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.84

*price indicative

RS Stock No.:
281-7373
Mfr. Part No.:
18075-318-202094XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Gilet

Size

4XL

Gender

Unisex

Sub Type

Gilet

Lining Material

Polyester

Number of Pockets

2

Outer Material

Polyester

Series

18075-318

Closure Type

Zipper

Resistance Features

Water Repellent

Colour

Red, Black

Standards/Approvals

REACH, Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Thermal Gilet is specially designed and fitted for women. Its Unique CLIMASCOT insulation provides warmth without bulk. The stretch fabric at the sides provides extra freedom of movement.

Water-repellent

Elastic in the arm hole keeps warmth from escaping

Extra visibility with the help of reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy