Mascot Workwear 18375-511 Black, Red Lightweight, Water Repellent Unisex Gilet, 2XL
- RS Stock No.:
- 281-4433
- Mfr. Part No.:
- 18375-511-202092XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$214.90
(exc. GST)
$236.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.90 |
*price indicative
- RS Stock No.:
- 281-4433
- Mfr. Part No.:
- 18375-511-202092XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Gilet | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Gilet | |
| Number of Pockets | 2 | |
| Series | 18375-511 | |
| Closure Type | Zipper | |
| Resistance Features | Lightweight, Water Repellent | |
| Colour | Black, Red | |
| Standards/Approvals | Oeko-Tex Standard 100, ProWash - EN ISO 15797 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Gilet | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Gilet | ||
Number of Pockets 2 | ||
Series 18375-511 | ||
Closure Type Zipper | ||
Resistance Features Lightweight, Water Repellent | ||
Colour Black, Red | ||
Standards/Approvals Oeko-Tex Standard 100, ProWash - EN ISO 15797 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ULTIMATE STRETCH Gilet is specially designed and fitted for women. The water-repellent multifunctional stretch material combines a low weight with a very high durability. Its material provides unique freedom of movement and high comfort.
The product tolerates industrial washing
Lightweight
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18375-511 Black Lightweight 2XL
- Mascot Workwear 18375-511 Black Water Repellent Unisex Gilet, XS
- Mascot Workwear 18375-511 Black Water Repellent Unisex Gilet, L
- Mascot Workwear 18375-511 Black Water Repellent Unisex Gilet, M
- Mascot Workwear 18375-511 Black Water Repellent Unisex Gilet, 4XL
- Mascot Workwear 18375-511 Green Lightweight 2XL
- Mascot Workwear 18375-511 Dark Navy Lightweight 2XL
- Mascot Workwear 18375-511 Dark Navy Water Repellent Unisex Gilet, 2XL
