Mascot Workwear 18375-511 Anthracite Water Repellent, Lightweight Unisex Gilet, 4XL
- RS Stock No.:
- 281-4425
- Mfr. Part No.:
- 18375-511-18094XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$279.57
(exc. GST)
$307.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.57 |
*price indicative
- RS Stock No.:
- 281-4425
- Mfr. Part No.:
- 18375-511-18094XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 4XL | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Gilet | |
| Series | 18375-511 | |
| Number of Pockets | 2 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Lightweight | |
| Colour | Anthracite | |
| Standards/Approvals | ProWash - EN ISO 15797, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 4XL | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Gilet | ||
Series 18375-511 | ||
Number of Pockets 2 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Lightweight | ||
Colour Anthracite | ||
Standards/Approvals ProWash - EN ISO 15797, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ULTIMATE STRETCH Gilet is specially designed and fitted for women. The water-repellent multifunctional stretch material combines a low weight with a very high durability. Its material provides unique freedom of movement and high comfort.
The product tolerates industrial washing
Lightweight
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18375-511 Black Water Repellent 4XL
- Mascot Workwear 18375-511 Dark Navy Water Repellent 4XL
- Mascot Workwear 18375-511 Blue Lightweight Unisex Gilet, 4XL
- Mascot Workwear 18375-511 Anthracite Water Repellent S
- Mascot Workwear 18375-511 Anthracite Water Repellent 2XL
- Mascot Workwear 18375-511 Anthracite Water Repellent L
- Mascot Workwear 18375-511 Anthracite Water Repellent 3XL
- Mascot Workwear 18375-511 Anthracite Water Repellent XS
