Mascot Workwear 18375-511 Black Water Repellent, Lightweight Unisex Gilet, 5XL

Subtotal (1 unit)*

$365.95

(exc. GST)

$402.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$365.95

*price indicative

RS Stock No.:
281-4417
Mfr. Part No.:
18375-511-095XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Gilet

Size

5XL

Gender

Unisex

Sub Type

Gilet

Number of Pockets

2

Series

18375-511

Closure Type

Zipper

Resistance Features

Water Repellent, Lightweight

Colour

Black

Standards/Approvals

Oeko-Tex Standard 100, ProWash - EN ISO 15797

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear ULTIMATE STRETCH Gilet is specially designed and fitted for women. The water-repellent multifunctional stretch material combines a low weight with a very high durability. Its material provides unique freedom of movement and high comfort.

The product tolerates industrial washing

Lightweight

Extra visibility with the help of reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy