Delta Plus STOCKTON3 Yellow, White, Green, Black Windproof Unisex Work Waistcoat, M

Subtotal (1 unit)*

$84.91

(exc. GST)

$93.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.91

*price indicative

RS Stock No.:
277-9429
Mfr. Part No.:
STOC3BMTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Waistcoat

Size

M

Gender

Unisex

Sub Type

Bodywarmer

Lining Material

100% Polyester Fibre Filling, 100% Polyester

Outer Material

Twill 65% Cotton 35% Polyester

Series

STOCKTON3

Number of Pockets

9

Closure Type

Zipper

Resistance Features

Windproof

Colour

Yellow, White, Green, Black

Sleeve Type

Sleeveless

Standards/Approvals

CE Approved

COO (Country of Origin):
VN
The Delta Plus sleeveless bodywarmer with 9 pockets and windproof armholes, combining style and moderate warmth.

Reflective piping for greater visibility at night

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy