Helly Hansen MANCHESTER 2.0 V Black, Ebony, Grey Fog, Navy, Red Breathable, Water Resistant Bodywarmer, M

Subtotal (1 unit)*

$172.35

(exc. GST)

$189.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.35

*price indicative

RS Stock No.:
273-5588
Mfr. Part No.:
74086-590-M
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Bodywarmer

Size

M

Lining Material

Brushed Fleece

Outer Material

Elastane, Polyester

Series

MANCHESTER 2.0 V

Closure Type

YKK Zip

Resistance Features

Breathable, Water Resistant

Colour

Black, Ebony, Grey Fog, Navy, Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy