Helly Hansen MANCHESTER 2.0 1 Grey Fog, Breathable Work Vest Front Zip, L 1 EA

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
775-160
Mfr. Part No.:
74242_910-L
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Vest

Size

L

Colour

Grey Fog

Gender

Women

Outer Material

Polyester

Lining Material

Brushed Lining

Hooded

No

Series

MANCHESTER 2.0

Standards/Approvals

YKK Zipper

Resistance Features

Breathable

Closure Type

Front Zip

Number of Inside Pockets

1

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Vest is designed for enhanced comfort and versatility featuring a sophisticated construction that is Ideal for outdoor activities in varying weather conditions.

Adjustable hem with elastic draw cord for a personalized fit

Extended back design improves comfort

Reflective details enhance visibility in low light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy