Portwest Black Unisex Bodywarmer, XL
- RS Stock No.:
- 271-8818
- Mfr. Part No.:
- TK51BKRXL
- Brand:
- Portwest
Subtotal (1 unit)*
$97.73
(exc. GST)
$107.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.73 |
*price indicative
- RS Stock No.:
- 271-8818
- Mfr. Part No.:
- TK51BKRXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 6 | |
| Colour | Black | |
| Sleeve Type | Short | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 6 | ||
Colour Black | ||
Sleeve Type Short | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest CD876 Black Windproof Breathable Unisex Bodywarmer, XL
- Regatta Professional TRF695 Orange XL
- Regatta Professional TRF695 Blue XL
- Regatta Professional TRF695 Lime XL
- Regatta Professional TRF695 Grey XL
- Coverguard TATAKI Black Waterproof Unisex Bodywarmer, XL
- Regatta Professional TRA914 Black Water Resistant XL
- Portwest Navy Cold Resistant Unisex Bodywarmer, XL
