Ralawise YK001 Navy Men's Gilet, M

Subtotal (1 unit)*

$8.49

(exc. GST)

$9.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.49

*price indicative

RS Stock No.:
283-1235
Mfr. Part No.:
YK001NYY-M
Brand:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Product Type

Gilet

Size

M

Gender

Men

Sub Type

Waistcoat

Series

YK001

Outer Material

Polyester

Closure Type

Hook & Loop

Colour

Navy

Standards/Approvals

EN ISO20471:2013 Class 1

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy