Dickies DK0A4XTD Black Thermal Insulation Men's Work Waistcoat, XL
- RS Stock No.:
- 254-9913
- Mfr. Part No.:
- DK0A4XTDBLK1
- Brand:
- Dickies
Subtotal (1 unit)*
$136.65
(exc. GST)
$150.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $136.65 |
*price indicative
- RS Stock No.:
- 254-9913
- Mfr. Part No.:
- DK0A4XTDBLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Waistcoat | |
| Size | XL | |
| Gender | Men | |
| Sub Type | Bodywarmer | |
| Series | DK0A4XTD | |
| Resistance Features | Thermal Insulation | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Waistcoat | ||
Size XL | ||
Gender Men | ||
Sub Type Bodywarmer | ||
Series DK0A4XTD | ||
Resistance Features Thermal Insulation | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides a generation hybrid body warmer having an elastic bound sleeve opening with a secure zip fastened hip pockets stretched panel which is design for movements.
Made up of nylon
Color is black
Size is XL
Related links
- Dickies DK0A4XTD Black Thermal Insulation Men's Work Waistcoat, 2XL
- Dickies DK0A4XTD Black Thermal Insulation Men's Work Waistcoat, M
- Dickies DK0A4XTD Black Thermal Insulation Men's Work Waistcoat, L
- Dickies DK0A4XTD Black Men's Bodywarmer, XL
- Dickies DK0A4XTD Black Men's Bodywarmer, 2XL
- Dickies DK0A4XTD Black Men's Bodywarmer, M
- Dickies DK0A4XTD Black Men's Bodywarmer, L
- Dickies DK Black XL 1 EA
