JRC 990468 Blue Unisex Work Vest, L

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-408
Mfr. Part No.:
990468 L CAMOUFLAGE BLUE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

L

Product Type

Work Vest

Gender

Unisex

Sub Type

Vest

Outer Material

100% Polyester

Series

990468

Lining Material

100% Polyester

Number of Pockets

3

Closure Type

Central Zip

Colour

Blue

Sleeve Type

Sleeveless

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC New Shanghai waistcoat is made from shiny polyester, combining style and practicality. It features a comfortable polyester lining and padding for warmth and comfort. This sleek waistcoat is perfect for both casual and professional settings, offering both durability and a modern look. Meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.

Two zip pockets

Inner wallet pocket with Velcro closure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy