Regatta Professional TRA894 Grey, Black Abrasion Resistant, Thermal Insulation, Water Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 267-589
- Mfr. Part No.:
- TRA894 28P 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$76.61
(exc. GST)
$84.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.61 |
*price indicative
- RS Stock No.:
- 267-589
- Mfr. Part No.:
- TRA894 28P 60
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 3 | |
| Series | TRA894 | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Thermal Insulation, Water Resistant | |
| Colour | Grey, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 3 | ||
Series TRA894 | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Thermal Insulation, Water Resistant | ||
Colour Grey, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid Bodywarmer features polyamide panels on the body with Extol stretch side panels and arms for flexibility and comfort. It includes a lightweight fill for added insulation.
Ideal for decoration
2 zipped lower pockets and 1 chest pocket
Stretch binding
Made using recycled materials
Related links
- Regatta Professional TRA894 Grey Thermal Insulation L
- Regatta Professional TRA894 Grey Thermal Insulation M
- Regatta Professional TRA894 Grey Water Resistant 3XL
- Regatta Professional TRA894 Grey Thermal Insulation 2XL
- Regatta Professional TRA894 Black Thermal Insulation M
- Regatta Professional TRA894 Black Thermal Insulation S
- Regatta Professional TRA894 Black Thermal Insulation XL
- Regatta Professional TRA894 Grey Thermal Insulation L
