Regatta Professional TRA894 Grey, Navy Abrasion Resistant, Thermal Insulation, Water Resistant Unisex Bodywarmer, L

Subtotal (1 unit)*

$76.61

(exc. GST)

$84.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.61

*price indicative

RS Stock No.:
267-355
Mfr. Part No.:
TRA894 4RA 70
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

L

Gender

Unisex

Sub Type

Navigate Hybrid Bodywarmer

Series

TRA894

Number of Pockets

3

Outer Material

10% Elastane, 90% Polyester, Polyamide

Closure Type

Zipper

Resistance Features

Abrasion Resistant, Thermal Insulation, Water Resistant

Colour

Grey, Navy

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Hybrid bodywarmer is a sustainable and functional outwear piece. It is constructed from polyamide panels for durability along with Extol stretch side panels and arms.

Size L

Navy and Seal Grey

Stretch binding

2 zipped lower pockets and 1 chest pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy