Regatta Professional TRA894 Blue, Black Lightweight, Durable WR finish to the body Unisex Bodywarmer, L
- RS Stock No.:
- 267-364
- Mfr. Part No.:
- TRA894 B74 70
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$76.61
(exc. GST)
$84.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.61 |
*price indicative
- RS Stock No.:
- 267-364
- Mfr. Part No.:
- TRA894 B74 70
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | L | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 3 | |
| Series | TRA894 | |
| Lining Material | Polyamide | |
| Resistance Features | Lightweight, Durable WR finish to the body | |
| Colour | Blue, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size L | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 3 | ||
Series TRA894 | ||
Lining Material Polyamide | ||
Resistance Features Lightweight, Durable WR finish to the body | ||
Colour Blue, Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid bodywarmer is a sustainable and functional outwear piece. It is constructed from polyamide panels for durability along with Extol stretch side panels and arms.
Size L
Black and New Royal
Stretch binding
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA894 Blue M
- Regatta Professional TRA894 Blue 2XL
- Regatta Professional TRA894 Black L
- Regatta Professional TRA894 Black L
- Regatta Professional TRA894 Black S
- Regatta Professional TRA894 Black Abrasion Resistant L
- Regatta Professional TRA894 Grey Thermal Insulation L
- Regatta Professional TRA894 Grey Thermal Insulation L
