Coverguard TATAKI Black Waterproof Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

$57.68

(exc. GST)

$63.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.68

*price indicative

RS Stock No.:
149-986
Mfr. Part No.:
5TAT0102XL
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Bodywarmer

Size

2XL

Gender

Unisex

Number of Pockets

4

Lining Material

100% Polyester, Taffeta

Series

TATAKI

Outer Material

100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane

Closure Type

Central Zip

Resistance Features

Waterproof

Colour

Black

Sleeve Type

Sleeveless

Standards/Approvals

EPI CAT.I, CE, EN14058:2017

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Bodywarmer is crafted from 100% polyester mechanical stretch with a TPU membrane, providing excellent flexibility and comfort. With a waterproof rating of 5,000mm and breathability, it keeps you dry and comfortable. The polyester padding and soft taffeta lining ensure warmth without bulk. Features include a high collar, central zip, two vertical zipped pockets under a flap, and two inside patch pockets with Velcro closures. Elasticated bias armholes and bottom provide a secure fit. Ideal for construction, infrastructure, and logistics, this bodywarmer is designed for practicality and durability.

Waterproof

Thick padding

Compliant with EN 14058 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy