Wurth Elektronik 2611011024010 Bluetooth Module 5.1

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$14,203.50

(exc. GST)

$15,624.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$28.407$14,203.50

*price indicative

RS Stock No.:
280-2333
Mfr. Part No.:
2611011024010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Bluetooth Module

Bluetooth Version

5.1

Maximum Output Power

6dBm

Data Rate

2000kbps

Receiver Sensitivity

-90dBm

Frequency

2480MHz

Interface Type

SPI

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

(2011/65/EU&2015/863),(EC)1907/2006), DIN ISO 2768-1m

COO (Country of Origin):
DE
The Wurth Elektronik Proteus-III Bluetooth 5.1 module features six configurable digital IO pins.

Payload size up to 964 byte

Nano SIM size

Serial data transmission

Up to 6 dBm output power

Related links