Infineon CYW954907AEVAL1F Bluetooth Chip
- RS Stock No.:
- 176-9842
- Mfr. Part No.:
- CYW954907AEVAL1F
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$168.67
(exc. GST)
$185.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $168.67 |
| 2 - 4 | $164.80 |
| 5 + | $162.14 |
*price indicative
- RS Stock No.:
- 176-9842
- Mfr. Part No.:
- CYW954907AEVAL1F
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bluetooth Chip | |
| Interface Type | USB, SPI | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 12V | |
| Series | CYW954907 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bluetooth Chip | ||
Interface Type USB, SPI | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 12V | ||
Series CYW954907 | ||
Standards/Approvals No | ||
Cypress Semiconductor Bluetooth evaluation board
The Cypress semiconductor Bluetooth evaluation board is a device that enables you to evaluate and develop single-chip Wi-Fi applications using the CYW54907 device. It is single-chip 802.11ac dual-band (2.4 GHz and 5 GHz) Wi-Fi SoC that features 320-MHz Arm Cortex-R4 MCU device. This kit is supported in WICED Studio IDE. The Arduino compatibility allows to plugin off the shelf shields to expand hardware functionality for quick prototyping.
Features and Benefits
• 5V to 12V input using USB connector or power jack
• Arduino compatible headers for hardware expansion
• Custom header to bring out additional GPIOs (WICED header)
• On-board PCB antenna with an option to connect external antenna
• On-board programmer and debugger using USB interface and USB-UART bridge
• One USB 2.0 Type-A to Micro-B cable
• RJ45 connector for Ethernet
• User switches and LEDs
Applications
• Embedded
• IoT
- RS Stock No. 1817472
- Mfr. Part No. CYBLE-212006-01
Each
$24.83
- RS Stock No. 1109151
- Mfr. Part No. BGM113A256V2
Each
$15.64
- RS Stock No. 1817472P
- Mfr. Part No. CYBLE-212006-01
Each (Supplied on a Reel)
$24.83
Related links
- Infineon Bluetooth Chip 4.2
- Infineon CYBLE-212006-01 Bluetooth Chip 4.2
- Infineon CYBT-353027-EVAL Bluetooth Chip 5.0
- Microchip RN4020-V/RMBEC133 Bluetooth Chip 4.1
- Silicon Labs BGM113A256V2 Bluetooth Chip 2.0, 4.1
- Microchip Bluetooth Chip 4.1
- Microchip Bluetooth Chip 2.1
- LM Technologies LM930-0635 Bluetooth Chip 4.1











