SMC Blow Gun Nozzle for One-touch Fitting, 10bar
- RS Stock No.:
- 270-2956
- Mfr. Part No.:
- KN-Q06-200
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 270-2956
- Mfr. Part No.:
- KN-Q06-200
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Type | Nozzle for One-touch Fitting | |
Working Pressure | 10bar | |
Air Inlet BSP | Rc 1/4in | |
Maximum Operating Temperature | -5°C | |
Minimum Operating Temperature | 60°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Type Nozzle for One-touch Fitting | ||
Working Pressure 10bar | ||
Air Inlet BSP Rc 1/4in | ||
Maximum Operating Temperature -5°C | ||
Minimum Operating Temperature 60°C | ||