SMC Blow Gun Male Thread Nozzle, 0 → 10bar
- RS Stock No.:
- 270-5058
- Mfr. Part No.:
- VMG1-R02-400
- Brand:
- SMC
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.69
(exc. GST)
$17.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.69 |
- RS Stock No.:
- 270-5058
- Mfr. Part No.:
- VMG1-R02-400
- Brand:
- SMC
Related links
- SMC Blow Gun Male Thread Nozzle, 10bar
- SMC Blow Gun Pivoting Nozzle, 145.05psi
- SMC Blow Gun Extension Nozzle, 10bar
- SMC Blow Gun Male Swinging Nozzle, 10bar
- SMC Blow Gun High Efficiency Nozzle, 10bar
- SMC Blow Gun Low Noise Nozzle, 10bar
- SMC Blow Gun Extension Nozzle, 0bar
- SMC Blow Gun Nozzle for One-touch Fitting, 10bar