SMC Blow Gun Male Swinging Nozzle, 10bar
- RS Stock No.:
- 721-3893
- Mfr. Part No.:
- KN-R02-200
- Brand:
- SMC
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 2
$22.56
(exc. GST)
$24.82
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $22.56 | $11.28 |
*price indicative
- RS Stock No.:
- 721-3893
- Mfr. Part No.:
- KN-R02-200
- Brand:
- SMC
Related links
- SMC Blow Gun Male Swinging Nozzle, 10bar
- SMC Blow Gun Male Thread Nozzle, 10bar
- SMC Blow Gun High Efficiency Nozzle, 10bar
- SMC Blow Gun Nozzle for One-touch Fitting, 10bar
- SMC Blow Gun Extension Nozzle, 10bar
- SMC Blow Gun Male Thread Nozzle, 0 → 10bar
- SMC Blow Gun Low Noise Nozzle, 10bar
- SMC Blow Gun Nozzle