Knipex, 97 99 Insulated Spade Connector, 22 AWG to 16 AWG, Red
- RS Stock No.:
- 277-7925
- Mfr. Part No.:
- 97 99 001
- Brand:
- Knipex
Subtotal (1 bag of 100 units)*
$31.97
(exc. GST)
$35.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.97 | $0.32 |
*price indicative
- RS Stock No.:
- 277-7925
- Mfr. Part No.:
- 97 99 001
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Series | 97 99 | |
| Product Type | Spade Connector | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Hooked | No | |
| Standards/Approvals | REACH, RoHS | |
| Colour | Red | |
| Contact Plating | Tin Copper | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Series 97 99 | ||
Product Type Spade Connector | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 16AWG | ||
Hooked No | ||
Standards/Approvals REACH, RoHS | ||
Colour Red | ||
Contact Plating Tin Copper | ||
Contact Material Copper Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex blade terminal socket has surface made from tin.
Insulation material nylon
RoHS compliant
Related links
- Knipex 22 AWG to 16 AWG, Red
- Knipex 12 AWG to 10 AWG, Yellow
- Knipex 16 AWG to 14 AWG, Blue
- Knipex 97 99 0 Red Insulated Female Spade Connector 22 AWG to 16 AWG
- Knipex 97 99 1 Red Insulated Male Spade Connector 22 AWG to 16 AWG
- Knipex Brass Crimp Pin Connector 4 mm Pin Diameter Red
- Knipex 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex 5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
