JST, AF Insulated Crimp Blade Terminal 18 mm Blade Length, 22 AWG to 16 AWG, Red
- RS Stock No.:
- 166-7372
- Mfr. Part No.:
- FVDWS1.25-AF2.3A(LF)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$555.09
(exc. GST)
$610.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $555.09 | $0.555 | - |
| 5 + | $499.60 | $0.50 | 9% |
*price indicative
- RS Stock No.:
- 166-7372
- Mfr. Part No.:
- FVDWS1.25-AF2.3A(LF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | AF | |
| Product Type | Crimp Blade Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 0.25mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 1.65mm² | |
| Overall Length | 27.3mm | |
| Maximum Wire Size AWG | 16AWG | |
| Blade Length | 18mm | |
| Blade Width | 2.3mm | |
| Inside Diameter | 4mm | |
| Blade Thickness | 800μm | |
| Hooked | No | |
| Colour | Red | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series AF | ||
Product Type Crimp Blade Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 0.25mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 1.65mm² | ||
Overall Length 27.3mm | ||
Maximum Wire Size AWG 16AWG | ||
Blade Length 18mm | ||
Blade Width 2.3mm | ||
Inside Diameter 4mm | ||
Blade Thickness 800μm | ||
Hooked No | ||
Colour Red | ||
Standards/Approvals No | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation
