JST Insulated Crimp Blade Terminal 18.6 mm Blade Length, 12 AWG to 10 AWG, Yellow
- RS Stock No.:
- 166-7371
- Mfr. Part No.:
- FV5.5-AFW(LF)K
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $17.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$343.00
(exc. GST)
$377.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.686 | $343.00 | - |
| 1000 - 1500 | $0.669 | $334.50 | $17.00 |
| 2000 + | $0.658 | $329.00 | $56.00 |
*price indicative
- RS Stock No.:
- 166-7371
- Mfr. Part No.:
- FV5.5-AFW(LF)K
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Blade Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6.6mm² | |
| Overall Length | 32.1mm | |
| Blade Length | 18.6mm | |
| Blade Width | 4.5mm | |
| Inside Diameter | 6.8mm | |
| Blade Thickness | 1mm | |
| Hooked | No | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Blade Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6.6mm² | ||
Overall Length 32.1mm | ||
Blade Length 18.6mm | ||
Blade Width 4.5mm | ||
Inside Diameter 6.8mm | ||
Blade Thickness 1mm | ||
Hooked No | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
JST AF Type Insulated Crimp Blade Terminals
AF type insulated crimp blade terminals with high resistance to heat, cold, oil, fire and excellent insulating performance. The vinyl insulation offers both insulation properties and flame resistance. The flared entry design allows wire to be quickly and easily inserted into the terminal. These AF type insulated crimp blade terminals are MADE from oxygen free copper which has high electroconductivity. Oxygen free copper also has excellent electrical and mechanical characteristics which surpass those of other copper materials. The toughness of oxygen free copper means it can be safely brazed without hydrogen embrittlement allowing high strength brazed seams to be produced on the terminals.
Features and Benefits
Vinyl insulation with high insulation properties and flame resistance
High resistance to heat, cold and fire
Flared wire entry for quick and simple wire insertion
Oxygen free copper with high electroconductivity, electrical and mechanical characteristics
High strength brazed seams
Temperature rating of 75°
