HellermannTyton, FBD5M Insulated Blade Terminal 14 mm Blade Length, 12 AWG to 10 AWG, Yellow
- RS Stock No.:
- 850-175
- Mfr. Part No.:
- FBD5M
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 50 units)*
$21.14
(exc. GST)
$23.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.14 | $0.423 |
*price indicative
- RS Stock No.:
- 850-175
- Mfr. Part No.:
- FBD5M
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | FBD5M | |
| Product Type | Blade Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 27.5mm | |
| Maximum Wire Size mm² | 6mm² | |
| Blade Length | 14mm | |
| Blade Width | 4.5mm | |
| Inside Diameter | 6.8mm | |
| Hooked | No | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series FBD5M | ||
Product Type Blade Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 27.5mm | ||
Maximum Wire Size mm² 6mm² | ||
Blade Length 14mm | ||
Blade Width 4.5mm | ||
Inside Diameter 6.8mm | ||
Hooked No | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0850178
- Mfr. Part No. FBD5S
1 Pack of 50
$18.57
- RS Stock No. 0850098
- Mfr. Part No. LBD5N
1 Pack of 50
$28.36
- RS Stock No. 0850101
- Mfr. Part No. LBD5W
1 Pack of 50
$29.69
- RS Stock No. 0850172
- Mfr. Part No. FBD5L
1 Pack of 50
$24.92












