HellermannTyton, FBD5L Insulated Blade Terminal 18 mm Blade Length, 12 AWG to 10 AWG, Yellow
- RS Stock No.:
- 850-172
- Mfr. Part No.:
- FBD5L
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 50 units)*
$24.92
(exc. GST)
$27.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.92 | $0.498 |
*price indicative
- RS Stock No.:
- 850-172
- Mfr. Part No.:
- FBD5L
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Blade Terminal | |
| Series | FBD5L | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Overall Length | 31.5mm | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Blade Length | 18mm | |
| Blade Width | 3mm | |
| Inside Diameter | 6.8mm | |
| Hooked | No | |
| Standards/Approvals | RoHS | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Blade Terminal | ||
Series FBD5L | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Overall Length 31.5mm | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Blade Length 18mm | ||
Blade Width 3mm | ||
Inside Diameter 6.8mm | ||
Hooked No | ||
Standards/Approvals RoHS | ||
Colour Yellow | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
