Phoenix Contact Hooked, C-BCSI Insulated Blade terminal plug 19.5 mm Blade Length, 16 AWG to 22 AWG, Red
- RS Stock No.:
- 609-985
- Mfr. Part No.:
- 3240531
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$49.44
(exc. GST)
$54.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $49.44 | $0.494 |
*price indicative
- RS Stock No.:
- 609-985
- Mfr. Part No.:
- 3240531
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Blade terminal plug | |
| Series | C-BCSI | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Blade Length | 19.5mm | |
| Hooked | Yes | |
| Colour | Red | |
| Standards/Approvals | No | |
| Contact Plating | Electrogalvanised | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Blade terminal plug | ||
Series C-BCSI | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Blade Length 19.5mm | ||
Hooked Yes | ||
Colour Red | ||
Standards/Approvals No | ||
Contact Plating Electrogalvanised | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable lug designed for high performance electrical connections, showcases a flat pin configuration ideal for various applications. The innovative design ensures a secure and reliable fit while being halogen free, which enhances safety and environmental compliance. Its robust build features a temperature range suitable for demanding environments, ensuring longevity and durability. Perfectly suited for automotive, industrial, and control cabinet manufacturing, this product exemplifies quality engineering.
Easy Entry design allows for quick and reliable conductor insertion
Electrogalvanized finish provides superior corrosion resistance
Designed to accommodate a temperature range for diverse operational needs
Offers secure crimping zones maximising conductor pull out forces
Environmentally compliant fulfilling EU RoHS requirements
- RS Stock No. 0535434
- Mfr. Part No. 3240015
1 Pack of 100
$32.32
- RS Stock No. 0607231
- Mfr. Part No. 3241215
1 Pack of 100
$81.72
- RS Stock No. 0566150
- Mfr. Part No. 3240569
1 Pack of 100
$37.08
- RS Stock No. 0609990
- Mfr. Part No. 3240570
1 Pack of 50
$58.43
Related links
- Phoenix Contact Hooked Insulated Blade terminal plug 18 mm Blade Length Red
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Blade terminal plug 24 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Yellow
- Phoenix Contact Hooked Yellow
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Red
- Phoenix Contact Hooked Insulated Lug 32 mm Blade Length Yellow
- RS PRO Hooked Insulated Crimp Blade Terminal 16.8 mm Blade Length Red











