Diodes Inc Transistor, 4 A NPN, 40 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,317.00

(exc. GST)

$1,449.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.439$1,317.00-
6000 - 9000$0.428$1,284.002%
12000 +$0.421$1,263.004%

*price indicative

RS Stock No.:
922-8538
Mfr. Part No.:
ZXTN25040DFHTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

4A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

130V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

7V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

30

Maximum Power Dissipation Pd

1.81W

Maximum Transition Frequency ft

190MHz

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.64mm

Series

ZXTN25

Height

1.12mm

Length

3.04mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy