Diodes Inc Transistor, 2.5 A NPN + PNP, 20 V, 8-Pin Surface Mount
- RS Stock No.:
- 922-7872
- Mfr. Part No.:
- ZHB6718TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,114.00
(exc. GST)
$2,325.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.114 | $2,114.00 | - |
| 2000 - 3000 | $2.072 | $2,072.00 | 1% |
| 4000 + | $2.031 | $2,031.00 | 3% |
*price indicative
- RS Stock No.:
- 922-7872
- Mfr. Part No.:
- ZHB6718TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2.5A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Transistor Configuration | Full Bridge | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Transition Frequency ft | 140MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 35 | |
| Transistor Polarity | NPN + PNP | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Series | ZHB67 | |
| Width | 7.3mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2.5A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Transistor Configuration Full Bridge | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Transition Frequency ft 140MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 35 | ||
Transistor Polarity NPN + PNP | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Series ZHB67 | ||
Width 7.3mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Quad Transistor H-bridge, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 6697436P
- Mfr. Part No. ZHB6718TA
- RS Stock No. 6697436
- Mfr. Part No. ZHB6718TA
- RS Stock No. 9227875
- Mfr. Part No. ZDT6790TA
- RS Stock No. 6697445
- Mfr. Part No. ZDT6790TA
Related links
- Diodes Inc ZHB6718TA Transistor 20 V, 8-Pin Surface Mount
- Diodes Inc Transistor 40 V, 8-Pin Surface Mount
- Diodes Inc Transistor 45 V, 8-Pin Surface Mount
- Diodes Inc Transistor -20 V, 3-Pin SOT-89
- Diodes Inc Transistor 20 V, 3-Pin SOT-23
- Diodes Inc Transistor -20 V, 3-Pin SOT-23
- Diodes Inc Transistor -20 V, 3-Pin SOT-23
- Diodes Inc Transistor -20 V, 3-Pin SOT-89









