onsemi Transistor, 100 mA NPN, 45 V, 3-Pin TO-92

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

$31.40

(exc. GST)

$34.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 400$0.157$31.40
600 - 800$0.153$30.60
1000 +$0.151$30.20

*price indicative

Packaging Options:
RS Stock No.:
803-1099
Mfr. Part No.:
BC547CTFR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

300MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

420

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Length

5.2mm

Width

4.19mm

Height

21.77mm

Automotive Standard

No

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy