onsemi Transistor, 100 mA NPN, 30 V, 3-Pin TO-92
- RS Stock No.:
- 803-1093
- Mfr. Part No.:
- BC548BTA
- Brand:
- onsemi
This image is representative of the product range
Add 600 more to save $1.80
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$36.60
(exc. GST)
$40.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship
- Plus 400 unit(s) ready to ship from another location
- Plus 4,800 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 400 | $0.183 | $36.60 | - |
| 600 - 800 | $0.18 | $36.00 | $1.80 |
| 1000 + | $0.177 | $35.40 | $6.00 |
*price indicative
- RS Stock No.:
- 803-1093
- Mfr. Part No.:
- BC548BTA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 110 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 5.2mm | |
| Height | 21.77mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 110 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 5.2mm | ||
Height 21.77mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
- RS Stock No. 8031106
- Mfr. Part No. BC548CTA
- RS Stock No. 8031100
- Mfr. Part No. BC549BTA
- RS Stock No. 1698611
- Mfr. Part No. BC548BTA
- RS Stock No. 1844689P
- Mfr. Part No. BC549CTA
Related links
- onsemi Transistor 30 V, 3-Pin TO-92
- onsemi BC548BTA Transistor 30 V, 3-Pin TO-92
- onsemi BC549BTA Transistor 30 V, 3-Pin TO-92
- onsemi BC549CTA Transistor 30 V, 3-Pin TO-92
- onsemi BC548CTA Transistor 30 V, 3-Pin TO-92
- onsemi Transistor 30 V, 3-Pin SOT-23
- onsemi Transistor 30 V, 3-Pin SOT-323
- Taiwan Semiconductor BC548B A1 Transistor 30 V, 3-Pin TO-92









