onsemi MMUN2231LT1G Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$17.80

(exc. GST)

$19.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 600$0.089$17.80-
800 - 1400$0.087$17.402%
1600 +$0.086$17.203%

*price indicative

Packaging Options:
RS Stock No.:
781-4389
Mfr. Part No.:
MMUN2231LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

400mW

Minimum DC Current Gain hFE

8

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Length

3.04mm

Standards/Approvals

No

Width

1.4mm

Series

MMUN2231L

Height

1.01mm

Automotive Standard

No

Dual Resistor Digital NPN Transistors, ON Semiconductor


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy