Renesas Electronics 2SD1615A-T1-AZ NPN Bipolar Transistor, 1 A, 60 V, 3-Pin Power Mini-Mold

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5100P
Mfr. Part No.:
2SD1615A-T1-AZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

Power Mini-Mold

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy