Renesas Electronics 2SC3617-T1-AZ NPN Bipolar Transistor, 300 mA, 50 V, 3-Pin SC-62

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-4996P
Mfr. Part No.:
2SC3617-T1-AZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Transistor Type

NPN

Maximum DC Collector Current

300 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SC-62

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

15 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+150 °C

  • RS Stock No. 7740786
  • Mfr. Part No. 50C02CH-TL-E
Each (On a Tape of 25)
$0.556
  • RS Stock No. 7114840
  • Mfr. Part No. BC847A-7-F
Each (In a Pack of 100)
$0.126
  • RS Stock No. 1219489
  • Mfr. Part No. MMBT3904-7-F
Each (On a Reel of 3000)
$0.038
Each (In a Pack of 25)
$0.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy