Renesas Electronics 2SB1628-T1-AZ PNP Bipolar Transistor, 5 A, 16 V, 3-Pin SC-62
- RS Stock No.:
- 772-4955P
- Mfr. Part No.:
- 2SB1628-T1-AZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-4955P
- Mfr. Part No.:
- 2SB1628-T1-AZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 16 V | |
| Package Type | SC-62 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -20 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type PNP | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 16 V | ||
Package Type SC-62 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -20 V | ||
Maximum Emitter Base Voltage -6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
